Panasonic ECO-S1EA183EA

Cap Aluminum 18000uF 25V 20% (35 X 35mm) Snap-In 10mm 0.03 Ohm 3900mA 3000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance18 mF
Dissipation Factor35 %
ESR (Equivalent Series Resistance)30 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance30 mΩ
Ripple Current3.9 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter35 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Length6.3 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1EA183EA.

_legacy Avnet
Datasheet7 pages16 years ago
Datasheet4 pages18 years ago
Datasheet10 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECO-S1EA183EA.

Related Parts

Descriptions

Descriptions of Panasonic ECO-S1EA183EA provided by its distributors.

Cap Aluminum 18000uF 25V 20% (35 X 35mm) Snap-In 10mm 0.03 Ohm 3900mA 3000h 105°C Bulk
AL Lyt Snap-in TSHA, 105C, Std Term 25WV, 18000uF, 35x35mm
CAPACITOR 18000UF 25V ELEC TSHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECOS1EA183EA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins2
Technical
Capacitance18 mF
Dissipation Factor35 %
ESR (Equivalent Series Resistance)30 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Resistance30 mΩ
Ripple Current3.9 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter35 mm
Height35 mm
Height - Seated (Max)37.0078 mm
Lead Length6.3 mm
Lead Pitch10 mm
Length35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECO-S1EA183EA.

_legacy Avnet
Datasheet7 pages16 years ago
Datasheet4 pages18 years ago
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant