Panasonic ECH-U1H103GX5

Film Capacitor, 0.01 uF, 30 V, 50 V, ± 2%, Metallized PPS Stacked, 1206 [3216 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyphenylene
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricPPS
Dissipation Factor0.6 %
Insulation Resistance3 GΩ
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance2 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.1 mm
Height - Seated (Max)1.2954 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1H103GX5.

Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet10 pages11 years ago
element14 APAC
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet4 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
_legacy Avnet
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
element14
Datasheet7 pages22 years ago
TME
Datasheet16 pages6 years ago
Arrow Electronics
Datasheet10 pages13 years ago

Inventory History

3 month trend:
+5.38%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECH-U1H103GX5.

Related Parts

Descriptions

Descriptions of Panasonic ECH-U1H103GX5 provided by its distributors.

Film Capacitor, 0.01 uF, 30 V, 50 V, ± 2%, Metallized PPS Stacked, 1206 [3216 Metric]
1206 (3216Metric) FILM CAPACITOR ECH-U(X) 50V 10000pF ±2% 0.126Lx0.063W 3.20mmx1.60mm
Cap Film 0.01uF 50V PPS 2% (3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
Film Chip Capacitor, 16V, 0.0047µF, -55 to +125¡C, RoHS
Panasonic SCT
ECHU, SMD, Stack Met PPS Film Cap
Capacitor, 0.01µF, 50V, 2%, PPS, 1206, SMD; Capacitance:10000pF; Voltage Rating:50V; Capacitor Dielectric Type:PPS (Polyphenylene Sulphide);
Capacitor Pps Film, 0.01Uf, 50V, 2%, 1206; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:1206 [3216 Metric]; Capacitance:0.01Μf; Capacitance Tolerance:± 2%; Voltage(Ac):30V; Voltage(Dc):50V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1H103GX5.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1H103GX5.
  • ECHU1H103GX5
  • ECHU1H103GX5.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingCopper, Silver, Tin
Dielectric MaterialPolyphenylene
MaterialCeramic
MountSurface Mount
Number of Pins2
Technical
Capacitance10 nF
DielectricPPS
Dissipation Factor0.6 %
Insulation Resistance3 GΩ
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance2 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.1 mm
Height - Seated (Max)1.2954 mm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1H103GX5.

Panasonic SCT
Datasheet2 pages8 years ago
Technical Drawing3 pages6 years ago
Newark
Datasheet10 pages11 years ago
element14 APAC
Datasheet3 pages15 years ago
Farnell
Datasheet2 pages6 years ago
Datasheet4 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet10 pages18 years ago
Datasheet7 pages18 years ago
Datasheet11 pages18 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page21 years ago
_legacy Avnet
Datasheet2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
element14
Datasheet7 pages22 years ago
TME
Datasheet16 pages6 years ago
Arrow Electronics
Datasheet10 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant