Panasonic ECH-U1C272JX5

Film Capacitor, 2700 pF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 0603 [1608 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Capacitance2.7 nF
DielectricPPS
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance5 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height700 µm
Height - Seated (Max)838.2 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1C272JX5.

Newark
Datasheet10 pages11 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages6 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+6.81%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECH-U1C272JX5.

Related Parts

Descriptions

Descriptions of Panasonic ECH-U1C272JX5 provided by its distributors.

Film Capacitor, 2700 pF, 11 V, 16 V, ± 5%, Metallized PPS Stacked, 0603 [1608 Metric]
Capacitor;ECHU,SMD,Stack Met PPS Film Cap,16VDC,0.0027uF,5%,0603,Cut Tape
Cap Film 0.0027uF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
ECH-U(X) FILM CAPACITOR 0603 (1608Metric) film capacitor 0.063Lx0.031W 1.60mmx0.80mm ±5% 2700pF 16V
Film Chip Capacitor, 16V, 0.00012µF, -55 to +125¡C, RoHS
Panasonic SCT
CAP, 2700PF, 16V, 5%, PPS, 0603; Capacitance: 2700pF; Voltage Rating: 16V; Capacitor Dielectric Type: PPS (Polyphenylene Sulphide); Capacitance Tolerance: ± 5%; Product Range: ECHU(X) Series; Capacitor Case Style: 0603 [1608 M
Film Capacitor, 2700Pf, 16V, 5%, Smd; Dielectric Type:Metallized Pps Stacked; Capacitor Case/Package:0603 [1608 Metric]; Capacitance:2700Pf; Capacitance Tolerance:± 5%; Voltage(Ac):11V; Voltage(Dc):16V; Lead Spacing:- Rohs Compliant: Yes |Panasonic ECH-U1C272JX5.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECH-U1C272JX5.
  • ECHU1C272JX5

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Dielectric MaterialPolyphenylene
MountPCB, Surface Mount
Technical
Capacitance2.7 nF
DielectricPPS
Life (Hours)500 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532250080
TerminationSMD/SMT
Tolerance5 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (AC)16 V
Voltage Rating (DC)16 V
Dimensions
Depth800 µm
Height700 µm
Height - Seated (Max)838.2 µm
Length1.6 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Panasonic ECH-U1C272JX5.

Newark
Datasheet10 pages11 years ago
Datasheet2 pages8 years ago
Farnell
Datasheet2 pages6 years ago
Panasonic SCT
Technical Drawing3 pages6 years ago
TME
Datasheet16 pages6 years ago
_legacy Avnet
Datasheet2 pages11 years ago
Datasheet3 pages15 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant