XP Power ECE80US24

AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
$ 86.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE80US24.

Newark

Datasheet3 pages4 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.87%

CAD Models

Download XP Power ECE80US24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of XP Power ECE80US24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid
24Vdc 3.33A, 24V PCB Mount Power Supply, Encapsulated, 24 Volts 3.33 Amps
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 80 W, 24 VDC, 3.33 A
Power Supply, Ac-Dc, 24V, 3.33A; No. Of Outputs:1 Output; Output Power Max:80W; Output Voltage - Output 1:24V; Output Current - Output 1:3.33A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Xp Power ECE80US24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 3.33 / Output Type = Fixed / Rated Power W = 80 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 87 / MTBF h = 300000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 91 / Width mm = 46 / Height mm = 28 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE80US24.