Panasonic ECE-T1EA473FA

Cap Aluminum 47000uF 25V 20% (40 X 50mm) Snap-In 0.015 Ohm 6470mA 3000h 105°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance47 mF
Dissipation Factor40 %
ESR (Equivalent Series Resistance)15 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance15 mΩ
Ripple Current6.47 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter40 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Pitch22.5044 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-T1EA473FA.

Master Electronics
Datasheet5 pages16 years ago
Factory Futures
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECE-T1EA473FA.

Descriptions

Descriptions of Panasonic ECE-T1EA473FA provided by its distributors.

Cap Aluminum 47000uF 25V 20% (40 X 50mm) Snap-In 0.015 Ohm 6470mA 3000h 105°C Bulk
CAP 47000UF 25V ELECT THA SERIES
AL Lytic Snap-in T-HA Series, 105C, 4 PI 25WV, 47000uF, 40x50mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECET1EA473FA

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Number of Pins4
Technical
Capacitance47 mF
Dissipation Factor40 %
ESR (Equivalent Series Resistance)15 mΩ
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Resistance15 mΩ
Ripple Current6.47 A
TerminationSnap in
Test Frequency120 Hz
Tolerance20 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Diameter40 mm
Height50 mm
Height - Seated (Max)50.0126 mm
Lead Pitch22.5044 mm
Length50 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECE-T1EA473FA.

Master Electronics
Datasheet5 pages16 years ago
Factory Futures
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant