📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Panasonic ECE-A1AKA470

Cap Aluminum 47uF 10V 20% Radial 1000h 85C Bulk
$ 0.046
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A1AKA470.

Newark

Datasheet2 pages15 years ago

_legacy Avnet

Master Electronics

DigiKey

Inventory History

3 month trend:
-4.07%

CAD Models

Download Panasonic ECE-A1AKA470 symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEEAGA1A470
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1A470B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 10V 47muF ±20% 0.248Dia 6.30mm
PanasonicEEA-GA1A470H
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 7mm) Radial 2.5mm 65mA 1000h 105°C Ammo Pack

Descriptions

Descriptions of Panasonic ECE-A1AKA470 provided by its distributors.

Cap Aluminum 47uF 10V 20% Radial 1000h 85C Bulk
CAPACITOR, RADIAL, 10V, 47UF; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:10V; Capacitor Terminals:Radial Leaded; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:65mA; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor, 47Uf, 20%, 10V, Radial; Capacitance:47Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Panasonic ECEA1AKA470

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA1AKA470