Panasonic ECA2AHG101

Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.08 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current265 mA
Ripple Current (AC)265 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AHG101.

Farnell
Datasheet5 pages7 years ago
Datasheet6 pages5 years ago
Datasheet5 pages19 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Electro Sonic
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Upverter
Datasheet5 pages18 years ago
Newark
Datasheet5 pages0 years ago
TME
Datasheet12 pages5 years ago
element14
Datasheet5 pages13 years ago
Datasheet33 pages17 years ago
Jameco
Datasheet5 pages15 years ago
Future Electronics
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+20.18%

Alternate Parts

Price @ 1000
$ 0.334
$ 0.314
$ 0.314
Stock
268,951
126,759
126,759
Authorized Distributors
21
15
15
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
265 mA
265 mA
265 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA2AHG101.

Related Parts

Descriptions

Descriptions of Panasonic ECA2AHG101 provided by its distributors.

Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 100V 100muF 卤20% 0.394Dia 10.00mm
Cap Aluminum 100uF 100V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 265mA 2000 hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminium electrolytic capacitor radial 100uF 100VDC
Aluminum Electrolytic Capacitors, 100uF, 100V, -55 to 105¡C
Panasonic SCT
ECA-NHG Series 100 V 100 uF Ø 10 x 20 mm LS=5 mm 105 °C Radial Electrolytic
Capacitor, Alum Electrolytic, Cap 100 uF, Tol 20%,Vol-Rtg 100 VDC, Radial,10x20,Bulk | Panasonic Electronic Components ECA-2AHG101
CAPACITOR, 100UF, 100V; Capacitor Application:General Purpose; Capacitance:100µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Height:20mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:265mA; External Length / Height:20mm; Lead Diameter:0.6mm; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:105°C; Series:NHG; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2AHG101
  • ECA-2AHG101
  • ECA-2AHG101.
  • ECA2AHG101.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance100 µF
Dissipation Factor0.08 %
Lead/Base StyleStraight
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
Ripple Current265 mA
Ripple Current (AC)265 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch5 mm
Length20 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA2AHG101.

Farnell
Datasheet5 pages7 years ago
Datasheet6 pages5 years ago
Datasheet5 pages19 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago
Datasheet5 pages22 years ago
Electro Sonic
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Upverter
Datasheet5 pages18 years ago
Newark
Datasheet5 pages0 years ago
TME
Datasheet12 pages5 years ago
element14
Datasheet5 pages13 years ago
Datasheet33 pages17 years ago
Jameco
Datasheet5 pages15 years ago
Future Electronics
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant