Panasonic ECA-2WM220

Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Leakage Current99 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current210 mA
Ripple Current (AC)210 mA
TerminationRadial
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WM220.

Newark
Datasheet0 pages0 years ago
Datasheet5 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet1 page19 years ago
Datasheet6 pages25 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+27.31%

Alternate Parts

Price @ 1000
$ 0.583
$ 0.475
$ 0.475
Stock
19,282
174,983
174,983
Authorized Distributors
16
9
9
Capacitance
22 µF
22 µF
22 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
210 mA
165 mA
165 mA
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-2WM220.

Related Parts

Descriptions

Descriptions of Panasonic ECA-2WM220 provided by its distributors.

Aluminum Electrolytic Capacitor, 22 uF, 450 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 22uF 450V 20% Aluminum Cylindrical Can 7.5mm 210mA 2000 hr 85°C Bag
Avnet Japan
Aluminum Electrolytic Capacitors, 22uF, 450V, -25 to 85¡C
Panasonic SCT
ECA-M Series 450 V 22 uF Ø 16 x 25 mm LS=7.5 mm 85 °C Radial Electrolytic
22uF 450 V dc Aluminium Electrolytic Capacitor, M Series 2000h 16 (Dia.) x 25mm | Panasonic Electronic Components ECA2WM220

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA 2WM220
  • ECA2WM220
  • ECA2WM220.

Technical Specifications

Physical
Case/PackageRadial
Contact PlatingTin
Dielectric MaterialAluminium
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.2 %
FeaturesGeneral Purpose
Lead/Base StyleStraight
Leakage Current99 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PackagingBulk
Ripple Current210 mA
Ripple Current (AC)210 mA
TerminationRadial
Tolerance20 %
Voltage450 V
Voltage Rating450 V
Voltage Rating (AC)450 V
Voltage Rating (DC)450 V
Dimensions
Diameter16 mm
Height25 mm
Height - Seated (Max)24.9936 mm
Lead Diameter800 µm
Lead Pitch7.5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2WM220.

Newark
Datasheet0 pages0 years ago
Datasheet5 pages0 years ago
Farnell
Datasheet6 pages5 years ago
Datasheet1 page19 years ago
Datasheet6 pages25 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages13 years ago
TME
Datasheet12 pages5 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Datasheet5 pages18 years ago
element14
Datasheet33 pages17 years ago
DigiKey
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant