Panasonic ECA-2GM220

Aluminum Electrolytic Capacitor, 22 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Leakage Current538 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current215 mA
Ripple Current (AC)215 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GM220.

Newark
Datasheet5 pages13 years ago
element14 APAC
Datasheet6 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago

Inventory History

3 month trend:
-16.94%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.402
$ 0.402
Stock
5,695
24,080
24,080
Authorized Distributors
13
4
4
Capacitance
22 µF
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
400 V
-
-
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
-
-
Ripple Current
215 mA
-
-
Height - Seated (Max)
27.0002 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ECA-2GM220.

Related Parts

Descriptions

Descriptions of Panasonic ECA-2GM220 provided by its distributors.

Aluminum Electrolytic Capacitor, 22 uF, 400 V, ± 20%, 2000 hours @ 85°C, Radial Leaded
Cap Aluminum 22uF 400V 20% (12.5 X 25mm) Radial Aluminum Cylindrical Can 5mm 215mA 2000 hr 85°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitors, 22uF, 400V, -25 to 85¡C
Panasonic SCT
CAP, 22µF, 400V, 20%; Capacitance: 22µF; Voltage Rating: 400V; Product Range: M Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 12.5mm; Lead Spacing: 5mm; Height: 25mm; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; Lifetime @ Temperature: 2000 hours @ 85°C; ESR: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; External Length / Height: 25mm; Lead Diameter: 0.6mm; Operating Temperature Range: -25°C to +85°C; Ripple Current AC: 215mA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2GM220

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance22 µF
Dissipation Factor0.2 %
Lead/Base StyleStraight
Leakage Current538 µA
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
PolarityPolar
Ripple Current215 mA
Ripple Current (AC)215 mA
Schedule B8532220020
TerminationRadial
Tolerance20 %
Voltage400 V
Voltage Rating400 V
Voltage Rating (DC)400 V
Dimensions
Diameter12.5 mm
Height25 mm
Height - Seated (Max)27.0002 mm
Lead Diameter600 µm
Lead Length17 mm
Lead Pitch5 mm
Length25 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2GM220.

Newark
Datasheet5 pages13 years ago
element14 APAC
Datasheet6 pages5 years ago
Farnell
Datasheet0 pages0 years ago
Master Electronics
Datasheet12 pages5 years ago
Electro Sonic
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet12 pages5 years ago
Panasonic SCT
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant