📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

SGX Sensortech EC4-20-NO2

INDUSTRIAL SENSOR, NO2, 20PPM, TH; Gas Sensor Type: NO2; No. of Channels: -; Filter Aperture: 16mm; Output Type:...
$ 177.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SGX Sensortech EC4-20-NO2.

Component Distributors Inc.

Datasheet3 pages9 years ago
Datasheet2 pages16 years ago

Descriptions

Descriptions of SGX Sensortech EC4-20-NO2 provided by its distributors.

INDUSTRIAL SENSOR, NO2, 20PPM, TH; Gas Sensor Type:NO2; No. of Channels:-; Filter Aperture:16mm; Output Type:Digital;
4 SERIES NO2 GAS SENSOR 20PPM ELECTROCHEMICAL
0-20 ppm Nitrogen Di-Oxide Sensor
GAS DETECTION SENSOR, NO2, 20PPM; Particle Count Max:20ppm; Accuracy:250ppb; Sampling Method:Electrochemical Sensing; Product Range:4 Series; Filter Aperture:16mm; Gas Sensor Package:Through Hole, 20.2mm x 16.6mm; Gas Sensor Type:NO2RoHS Compliant: Yes

Manufacturer Aliases

SGX Sensortech has several brands around the world that distributors may use as alternate names. SGX Sensortech may also be known as the following names:

  • Amphenol SGX Sensortech
  • SGX Sensor Tech / Amphenol
  • SGX EUROPE SPZOO
  • AMPHENOL SGX
  • Amphenol ASTG - SGX Sensortech
  • SGX
  • SGX Sensortech Limited
  • SGX SENSORTECH CHINA LIMITED