📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

SGX Sensortech EC4-100-ETO

4 Series Eto Gas Sensor 100PPM Electrochemical
$ 222.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SGX Sensortech EC4-100-ETO.

Component Distributors Inc.

Datasheet2 pages16 years ago

Descriptions

Descriptions of SGX Sensortech EC4-100-ETO provided by its distributors.

4 SERIES ETO GAS SENSOR 100PPM ELECTROCHEMICAL
ELECTROCHEMICAL SENSOR, C2H4O, TH; Gas Sensor Type: C2H4O; No. of Channels: -; Filter Aperture: 16mm; Sensor Output Type: Digital; Gas Sensor Package: Through Hole, 20mm x 16.6mm; Evaluation Kit / Module: -; Product Range: 4 Series
GAS DETECTION SENSOR, ETO, 100PPM; Particle Count Max:100ppm; Accuracy:500ppb; Sampling Method:Electrochemical Sensing; Product Range:4 Series; Filter Aperture:16mm; Gas Sensor Package:Through Hole, 20mm x 16.6mm RoHS Compliant: Yes

Manufacturer Aliases

SGX Sensortech has several brands around the world that distributors may use as alternate names. SGX Sensortech may also be known as the following names:

  • Amphenol SGX Sensortech
  • SGX Sensor Tech / Amphenol
  • SGX EUROPE SPZOO
  • AMPHENOL SGX
  • Amphenol ASTG - SGX Sensortech
  • SGX
  • SGX Sensortech Limited
  • SGX SENSORTECH CHINA LIMITED