Ecliptek EC2600TS-100.000M

Osc 100.000MHZ 100PPM 3.3V Cmos Tri

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MaterialCeramic
Number of Pins4
Technical
Frequency100 MHz
Frequency Stability100 ppm
Frequency Tolerance0.01 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Contacts4
PackagingBulk
Dimensions
Depth5 mm
Length7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EC2600TS-100.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EC2600TS-100.000M.

Descriptions

Descriptions of Ecliptek EC2600TS-100.000M provided by its distributors.

OSC 100.000MHZ 100PPM 3.3V CMOS TRI
Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 100.000MHz ±100ppm -10°C to +70°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC2600TS100.000M

Technical Specifications

Physical
Case/PackageCSMD
MaterialCeramic
Number of Pins4
Technical
Frequency100 MHz
Frequency Stability100 ppm
Frequency Tolerance0.01 %
Load Capacitance15 pF
Max Operating Temperature70 °C
Min Operating Temperature-10 °C
Number of Contacts4
PackagingBulk
Dimensions
Depth5 mm
Length7 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Ecliptek EC2600TS-100.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet4 pages10 years ago
Reach Statement1 page10 years ago
Rohs Statement1 page10 years ago