KEMET EC2-12TNU

Relay; E-Mech; Latching; DPDT; Ctrl-V12DC; 2A; 250VAC; PCB Mnt; Thru Hole; EC2/EE2 Series

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Coil Power140 mW
Coil Resistance1.028 kΩ
Coil Voltage (DC)12 V
Contact Current Rating2 A
Current Rating2 A
Number of Contacts2
Switching Current2 A
Throw ConfigurationDPDT
Dimensions
Height9.4 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET EC2-12TNU.

Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet17 pages6 years ago
Newark
Datasheet1 page7 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet18 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages10 years ago

Inventory History

3 month trend:
+40.84%

Engineering Resources

View Evaluation kits and Reference designs for KEMET EC2-12TNU.

Related Parts

Descriptions

Descriptions of KEMET EC2-12TNU provided by its distributors.

Relay; E-Mech; Latching; DPDT; Ctrl-V12DC; 2A; 250VAC; PCB Mnt; Thru Hole; EC2/EE2 Series
Electromechanical Relay DPDT 2A 12VDC 1.028KOhm Through Hole
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: EC2 & EE2 Series; Relay Mounting: Through Hole; Coil Type: Latching Dual Coil; Relay Terminals: Sold

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC2-12TNU.

Technical Specifications

Technical
Ambient Temperature Range High85 °C
Coil Power140 mW
Coil Resistance1.028 kΩ
Coil Voltage (DC)12 V
Contact Current Rating2 A
Current Rating2 A
Number of Contacts2
Switching Current2 A
Throw ConfigurationDPDT
Dimensions
Height9.4 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET EC2-12TNU.

Farnell
Datasheet1 page4 years ago
Datasheet1 page6 years ago
Electro Sonic
Datasheet17 pages6 years ago
Newark
Datasheet1 page7 years ago
Datasheet18 pages11 years ago
element14 APAC
Datasheet18 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant