Ecliptek EC1445SJTS-32.768M

32.768MHz ±50ppm 0°C to +70°C

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialPlastic
Number of Pins4
Technical
Frequency32.768 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Number of Contacts4

Documents

Download datasheets and manufacturer documentation for Ecliptek EC1445SJTS-32.768M.

Ecliptek
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EC1445SJTS-32.768M.

Descriptions

Descriptions of Ecliptek EC1445SJTS-32.768M provided by its distributors.

32.768MHz ±50ppm 0°C to +70°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC1445SJTS32.768M

Technical Specifications

Physical
MaterialPlastic
Number of Pins4
Technical
Frequency32.768 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Number of Contacts4

Documents

Download datasheets and manufacturer documentation for Ecliptek EC1445SJTS-32.768M.

Ecliptek
Datasheet3 pages10 years ago
Datasheet3 pages13 years ago