ALPS EC12E2424407

12mm Size Insulated Shaft Type Encoder 24 Detent 0.5mm Push-on Switch Travel 5-Pin
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Max Operating Temperature70 °C
Max Supply Voltage5 V
Min Operating Temperature-10 °C
Number of Channels2
Number of Positions24
Pulses per Revolution24
TerminationThrough Hole
Dimensions
Height5 mm
Width13.2 mm

Documents

Download datasheets and manufacturer documentation for ALPS EC12E2424407.

Newark
Datasheet4 pages15 years ago
Datasheet8 pages17 years ago
TME
Datasheet6 pages8 years ago
SOS electronic
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-14.10%

Engineering Resources

View Evaluation kits and Reference designs for ALPS EC12E2424407.

Related Parts

Descriptions

Descriptions of ALPS EC12E2424407 provided by its distributors.

12mm Size Insulated Shaft Type Encoder 24 Detent 0.5mm Push-on Switch Travel 5-Pin
ENCODER, VERTICAL, 24 DET, 24PPR+SW; Supply Voltage Min: -; Supply Voltage Max: 5V; No. of Channels: 2Channels; Rotational Speed Max: -; Product Range: EC12 Series; SVHC: No SVHC (20-Jun-2016); Connector Type: Pin; Encoder Reso
ENCODER, INCREMENTAL, 5VDC; Encoder Technology:Mechanical; Encoder Type:Incremental; Encoder Resolution:24PPR; No. of Detents:24 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Output:Quadrature; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRICAL
  • ALPS/NONE
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS ELECTRIC INC
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO

Technical Specifications

Physical
MountThrough Hole
Technical
Max Operating Temperature70 °C
Max Supply Voltage5 V
Min Operating Temperature-10 °C
Number of Channels2
Number of Positions24
Pulses per Revolution24
TerminationThrough Hole
Dimensions
Height5 mm
Width13.2 mm

Documents

Download datasheets and manufacturer documentation for ALPS EC12E2424407.

Newark
Datasheet4 pages15 years ago
Datasheet8 pages17 years ago
TME
Datasheet6 pages8 years ago
SOS electronic
Datasheet12 pages19 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant