ALPS EC12E1220813

Through Hole Coded Rotary Switches RoHS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Technical
Max Operating Temperature70 °C
Max Supply Voltage (DC)5 V
Min Operating Temperature-10 °C
Number of Channels2
Operating Supply Voltage5 V
Pulses per Revolution12
TerminationSolder
Dimensions
Hole Diameter2 mm

Documents

Download datasheets and manufacturer documentation for ALPS EC12E1220813.

Newark
Datasheet5 pages10 years ago

Inventory History

3 month trend:
-11.97%

Engineering Resources

View Evaluation kits and Reference designs for ALPS EC12E1220813.

Descriptions

Descriptions of ALPS EC12E1220813 provided by its distributors.

Through Hole Coded Rotary Switches RoHS
Mechanical Encoder Rotary Incremental Flat 0.02N.m Straight Quadrature Digital Square Wave 12PPR Through Hole PC Pin Automotive
ENCODER, VERTICAL, 12MM, 12DET,12PPR; Supply Voltage Min: -; Supply Voltage Max: 5VDC; No. of Channels: 2Channels; Rotational Speed Max: -; Product Range: EC12 Series; No. of Detents: 12; Pulse Output Count: 12; Rotational Life Cycles: 30000; Shaft Length: 25mm; Torque Max: 20mN-m; Torque Min: 3mN-m; Type: Vertical

Manufacturer Aliases

ALPS has several brands around the world that distributors may use as alternate names. ALPS may also be known as the following names:

  • ALPS ELECTRIC
  • ALPS ALPINE
  • ALPSELECT
  • ALPS ELECTRIC CO LTD
  • ALPS ELEC
  • ALPS ELECTRIC NORTH AMERICA
  • ALPS ELECTRIC USA IN
  • ALPS ALPINE CO LTD
  • ALPS ELECTRONICS
  • Alps Switches
  • ALPS ELECTRIC USA INC
  • ALPS AMERICA
  • Alps Elecric
  • ALPS ELECTRICAL
  • ALPS/NONE
  • ALPS X500P
  • ALPS ELECTRI
  • ALPS ELECTRIC COMPANY LTD
  • ALPS ELECTRIC INC
  • ALPS Electric Ltd
  • ALPS SWITC
  • Alps Electric (North America) Inc
  • ALPS ELECTRIC CO

Technical Specifications

Physical
MountThrough Hole
Technical
Max Operating Temperature70 °C
Max Supply Voltage (DC)5 V
Min Operating Temperature-10 °C
Number of Channels2
Operating Supply Voltage5 V
Pulses per Revolution12
TerminationSolder
Dimensions
Hole Diameter2 mm

Documents

Download datasheets and manufacturer documentation for ALPS EC12E1220813.

Newark
Datasheet5 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant