Schurter EC11.0001.001.21

Mains Power Connector, 16/20A, 250VAC, Male, Quick Connect Terminal
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Housing MaterialThermoplastic
MountFlanges, Panel, Screw
Technical
Connector TypeReceptacle
Current20 A
Current Rating20 A
FuseNo
GenderMale
Max Current Rating20 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles2
Number of Ports1
Number of Positions3
OrientationStraight
TerminationScrew
TypeSwitch
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth36.4 mm
Length67 mm

Documents

Download datasheets and manufacturer documentation for Schurter EC11.0001.001.21.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Master Electronics
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
TME
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Newark
Datasheet4 pages10 years ago
Factory Futures
Datasheet4 pages10 years ago
Fuses Unlimited
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+17.57%

Engineering Resources

View Evaluation kits and Reference designs for Schurter EC11.0001.001.21.

Related Parts

Descriptions

Descriptions of Schurter EC11.0001.001.21 provided by its distributors.

Mains Power Connector, 16/20A, 250VAC, Male, Quick Connect Terminal
POWER ENTRY, INLET, V-LOCK, 16A, 250VAC; Product Range: EC11 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 20A; Connector Mounting: Panel Mount; Contact Termination Type: Screw; SVHC: No SVHC (15-Jan-2019); Cont
Power Entry Module, Plug, 16A; Connector Type:Iec C20; Current Rating:20A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Flange Mount; Ip Rating:Ip40; Gender:Plug Rohs Compliant: Yes |Schurter EC11.0001.001.21
Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = None / Operating Temperature Max. °C = 70 / Connector Mounting Type = Screw Mounting / IEC Rating = 16 A / 250 V / Operating Temperature Min. °C = -25 / Protection Class = I / Mounting Orientation = Front / Combustibility Class = UL 94 V-0 / UL Rating = 20 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Switch Type = 2 Pole / IP Rating = IP40 / Housing Material = Thermoplastic / Gender = Inlet / Inlet Type = C20 / Current Rating A = 16

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case/PackageModule
ColorBlack
Housing MaterialThermoplastic
MountFlanges, Panel, Screw
Technical
Connector TypeReceptacle
Current20 A
Current Rating20 A
FuseNo
GenderMale
Max Current Rating20 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-25 °C
Number of Contacts3
Number of Poles2
Number of Ports1
Number of Positions3
OrientationStraight
TerminationScrew
TypeSwitch
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Depth36.4 mm
Length67 mm

Documents

Download datasheets and manufacturer documentation for Schurter EC11.0001.001.21.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Master Electronics
Datasheet5 pages3 years ago
Burklin Elektronik
Datasheet5 pages6 years ago
Sager Electronics
Datasheet5 pages6 years ago
Datasheet6 pages2 years ago
Datasheet6 pages3 years ago
TME
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Newark
Datasheet4 pages10 years ago
Factory Futures
Datasheet4 pages10 years ago
Fuses Unlimited
Datasheet4 pages11 years ago

Compliance

Environmental Classification
ApprovalsENEC, cULus
Flammability RatingUL94 V-0
Radiation HardeningNo
RatingsIP40
REACH SVHCNo SVHC
RoHSCompliant