Bud Industries EC-9904-S

Bud Industries EC-9904-S Communications Cabinet, Sand, 12.6x21.1x15.5 in, Econocab Series
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialSteel
Case/Package062
Housing ColorBeige
Housing MaterialSteel
MaterialSteel
MountExternal
Weight7.030682 kg
Dimensions
Depth393.7 mm
Height319 mm
Length394 mm
Width482.6 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries EC-9904-S.

Master Electronics
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page18 years ago
DigiKey
Datasheet1 page23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bud Industries EC-9904-S.

Related Parts

Descriptions

Descriptions of Bud Industries EC-9904-S provided by its distributors.

Bud Industries EC-9904-S Communications Cabinet, Sand, 12.6x21.1x15.5 in, Econocab Series
ECONOCAB 10.5 PANEL SPAC UPC666020101068
Rack, Cabinet,19 In,6U/10.5 In,14.5 In Depth, Sand,500Lb Wt-Cap, Classic II Series | Bud Industries EC-9904-S
Small Metal Cabinets 12.63X21.06X15.5
CAB 10.5" PS 12.56X21.06 X 15.5"
Cabinet, Portable, 10.562In, Steel, Sand; Rack U Height:6U; Enclosure Material:Steel; Cabinet Style:Portable; External Height - Metric:319Mm; External Width - Metric:535Mm; External Depth - Metric:394Mm; Product Range:Econocab Seriesrohs Compliant: Yes |Bud Industries EC-9904-S

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • EC9904S

Technical Specifications

Physical
Body MaterialSteel
Case/Package062
Housing ColorBeige
Housing MaterialSteel
MaterialSteel
MountExternal
Weight7.030682 kg
Dimensions
Depth393.7 mm
Height319 mm
Length394 mm
Width482.6 mm

Documents

Download datasheets and manufacturer documentation for Bud Industries EC-9904-S.

Master Electronics
Datasheet1 page23 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet1 page18 years ago
DigiKey
Datasheet1 page23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant