Sullins EBM25DRXH

.156" Card Edge Connector, 2 Rows, 2x25 pins, Dip Solder Lo
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPlastic
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeFull Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions50
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height10.9 mm
Length123 mm
Pitch3.9624 mm
Width8.26 mm

Documents

Download datasheets and manufacturer documentation for Sullins EBM25DRXH.

Future Electronics
Datasheet3 pages15 years ago
Factory Futures
Datasheet2 pages15 years ago

Inventory History

3 month trend:
-24.63%

Engineering Resources

View Evaluation kits and Reference designs for Sullins EBM25DRXH.

Related Parts

Descriptions

Descriptions of Sullins EBM25DRXH provided by its distributors.

.156" Card Edge Connector, 2 Rows, 2x25 pins, Dip Solder Lo
50 Position ( 2 x 25 ) 3.96 mm Center Dip Solder Edgecard Connector
CONN EDGE DUAL FMALE 50POS 0.156

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPlastic
Insulation MaterialPBT
MountThrough Hole
Technical
Connector TypeFull Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions50
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height10.9 mm
Length123 mm
Pitch3.9624 mm
Width8.26 mm

Documents

Download datasheets and manufacturer documentation for Sullins EBM25DRXH.

Future Electronics
Datasheet3 pages15 years ago
Factory Futures
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant