Sullins EBC05DREH

Conn Card Edge F 10 POS 2.54mm Solder Lug ST Panel Mount
Datasheet

Price and Stock

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPlastic
Insulation MaterialPBT
MountPanel
Technical
Connector TypeFull Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions10
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height10.9 mm
Length34.9 mm
Pitch2.54 mm
Width8.38 mm

Documents

Download datasheets and manufacturer documentation for Sullins EBC05DREH.

Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+1298%

Engineering Resources

View Evaluation kits and Reference designs for Sullins EBC05DREH.

Related Parts

Descriptions

Descriptions of Sullins EBC05DREH provided by its distributors.

Conn Card Edge F 10 POS 2.54mm Solder Lug ST Panel Mount
Female, 5 Pos. 100" CC,; 10u" Gold Head/100u" Tin Matte; PBT/Phos Bronze, -65 to 125 C
10 Position ( 2 x 5 ) 2.54 mm Center Eyelet Dual Readout Edge Connector
CONN EDGE DUAL FMALE 10POS 0.100

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLIN
  • SULLINS ELECTRONICS
  • Sullins Electronics Corp
  • Sullins Connector Solutions Inc
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS ELEC
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • Sullins Headers
  • Sullins Corp
  • SULLINS MICROPLASTICS
  • SULLINS ELECTRONICS CORPORATION
  • SULLINS ELECT
  • Sullins Connector Solutio
  • G SULLINS
  • SULLINS ELECTRONICS INC
  • SUL

Technical Specifications

Physical
ColorBlue
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPlastic
Insulation MaterialPBT
MountPanel
Technical
Connector TypeFull Bellows
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-65 °C
Number of Positions10
Number of Rows2
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Height10.9 mm
Length34.9 mm
Pitch2.54 mm
Width8.38 mm

Documents

Download datasheets and manufacturer documentation for Sullins EBC05DREH.

Future Electronics
Datasheet2 pages9 years ago
Datasheet2 pages13 years ago
Datasheet2 pages15 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant