United Chemi-Con E81D101VNN102MR30T

Series: 81DA; Volt: 100; Cap: 1000; Dia X Length: 29X29; Packaging: Snap-in
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance1 mF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationSnap in
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for United Chemi-Con E81D101VNN102MR30T.

Master Electronics
Datasheet12 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con E81D101VNN102MR30T.

Related Parts

Descriptions

Descriptions of United Chemi-Con E81D101VNN102MR30T provided by its distributors.

SERIES: 81DA; VOLT: 100; CAP: 1000; DIA X LENGTH: 29X29; PACKAGING: SNAP-IN
CAP ALUM 1000UF 100V RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
Technical
Capacitance1 mF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
TerminationSnap in
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for United Chemi-Con E81D101VNN102MR30T.

Master Electronics
Datasheet12 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant