Eclipse Magnetics E802

550 maximum operating temperature Alnico 5 magnet material Good corrosion resistance
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialAluminium
MountExternal
Weight30 g
Dimensions
Depth25.4 mm
Height25.4 mm
Length28.5 mm
Thickness7.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics E802.

Newark
Datasheet8 pages22 years ago

Inventory History

3 month trend:
-62.76%

Engineering Resources

View Evaluation kits and Reference designs for Eclipse Magnetics E802.

Related Parts

Descriptions

Descriptions of Eclipse Magnetics E802 provided by its distributors.

550 maximum operating temperature Alnico 5 magnet material Good corrosion resistance
ECLIPSE MAGNETICS E802 Alnico Pocket Magnet E802, Pull Force:5.3lb, PK10
MAGNET 1.122"LX0.299"WX1.000"H
Magnet, Pocket; Depth:25.4Mm; Length:28.5Mm; Width:7.6Mm; Product Range:-; Svhc:No Svhc (07-Jul-2017); External Depth:7.9Mm; External Width:22.2Mm; Gap Width:6.4Mm; Height:25.4Mm; Material:Alnico; Pull Force:2.4Kgf; Weig Rohs Compliant: Yes |Eclipse Magnetics E802

Manufacturer Aliases

Eclipse Magnetics has several brands around the world that distributors may use as alternate names. Eclipse Magnetics may also be known as the following names:

  • Eclipse Magnetics Ltd

Technical Specifications

Physical
MaterialAluminium
MountExternal
Weight30 g
Dimensions
Depth25.4 mm
Height25.4 mm
Length28.5 mm
Thickness7.6 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for Eclipse Magnetics E802.

Newark
Datasheet8 pages22 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant