Omron E5CSVQ1T500AC100240V

TEMPERATURE CONTROLLER, VOLT OP; Thermocouple Type: T; Operating Temperature Max: 55°C; Min: -10°C; Accuracy ±: -;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountFlush
Weight120 g
Technical
Accuracy0.5 %
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Outputs2
Operating Supply Voltage240 V
Output TypeVoltage
Output Voltage12 V
Power Consumption5 W
Resistance20 MΩ
Dimensions
Width48 mm

Documents

Download datasheets and manufacturer documentation for Omron E5CSVQ1T500AC100240V.

element14 APAC
Datasheet8 pages9 years ago

Inventory History

3 month trend:
-91.18%

Engineering Resources

View Evaluation kits and Reference designs for Omron E5CSVQ1T500AC100240V.

Descriptions

Descriptions of Omron E5CSVQ1T500AC100240V provided by its distributors.

TEMPERATURE CONTROLLER, VOLT OP; Thermocouple Type:T; Operating Temperature Max:55°C; Min:-10°C; Accuracy ±:-;
Input Type = RTD / Input Type = Thermocouple / Resistance Thermometer Input Type = Pt100 / Thermocouple Input Type = K / Thermocouple Input Type = J / Thermocouple Input Type = T / Thermocouple Input Type = L / Thermocouple Input Type = U / Thermocouple Input Type = N / Thermocouple Input Type = R / Measurement Input = Direct / Output Type = Voltage / Semiconductor Relay Output Type = 21 mA @ 12 VDC / Logic Unit Output Type = 21 mA @ 12 VDC / Display Type = LCD / Functions = Controller / Control Function = ON / OFF / Control Function = 2-PID / Operating Voltage Min. VAC = 100 / Operating Voltage Max. VAC = 240 / Series = E5CSV / Protection Rating = IP00 / Protection Rating = IP20 / Protection Rating = IP66 / Mounting Type = Panel Mount / Set Value Min. = -99 / Set Value Max. = 1999 / Alarm = Relay, 1A @ 250VAC / Cycle Time ms = 500 / Cut-Out Width mm = 45 / Cut-Out Height mm = 45 / Panel Depth mm = 78

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Technical Specifications

Physical
ColorBlack
MountFlush
Weight120 g
Technical
Accuracy0.5 %
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
Number of Outputs2
Operating Supply Voltage240 V
Output TypeVoltage
Output Voltage12 V
Power Consumption5 W
Resistance20 MΩ
Dimensions
Width48 mm

Documents

Download datasheets and manufacturer documentation for Omron E5CSVQ1T500AC100240V.

element14 APAC
Datasheet8 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant