Omron E5CN-C2MT-500

Thermostat [Omron Electronic Components] E5CN-C2MT-500 Thermostat
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E5CN-C2MT-500.

element14 APAC

Datasheet22 pages18 years ago

Supply Chain

Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Omron E5CN-C2MT-500 provided by its distributors.

Thermostat [Omron Electronic Components] E5CN-C2MT-500 Thermostat
CONTROLLER, TEMP, 1/16 DIN, 4-20 MA O/P; Thermocouple Type: B, E, J, K, L, N, R, S, T, U, W, PLII; Operating Temperature Max: 55°C; Operating Temperature Min: -10°C; Temperature Accuracy ±: -; Output Voltage Max: -; Output Vo
CONTROLLER, TEMP, 1/16 DIN, 4-20 MA O/P; Thermocouple Type:B, E, J, K, L, N, R, S, T, U, W, PLII; Operating Temperature Max:55°C; Operating Temperature Min:-10°C; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CE; Approval Category:UL Recognised; Colour:Black; External Depth:91mm; External Length / Height:48mm; External Width:48mm; Mounting Type:Panel; Output:2 x Auxiliary; Output Type:Current; Supply Voltage Max:240V AC; Supply Voltage Min:100V AC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH