Omron E3XDA11S

Sensor, Digital; Photoelectric; Fiberoptic Sensing Mode; NPN; Red LED; 40 mA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3XDA11S.

element14 APAC

Datasheet20 pages22 years ago

RS (Formerly Allied Electronics)

element14

Related Parts

Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Light On, NPN
Proximity Sensor Photoelectric Light ON/Dark ON NPN 700cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 20cm 10V to 30V 3-Pin

Descriptions

Descriptions of Omron E3XDA11S provided by its distributors.

Sensor, Digital; Photoelectric; Fiberoptic Sensing Mode; NPN; Red LED; 40 mA
PHOTOSWITCH, FIBRE, NPN; Sensing Range Max: -; Fibre Optic Sensor Type: Standard Fibre Optic Sensor; Product Range: -; Output Current: 50mA; Response Time: 1ms; Supply Voltage DC Max: 24VDC
Photoelectric Sensor Type:Standard Fiber Optic Sensor; Sensor Output:NPN; Supply Voltage Max:24V; Supply Voltage Min:12V; Output Type:NPN LO/DO; Sensor Input:Fiber Opti
Photoelectric Sensor; Fibra Óptica, Tipo De Sensor:Standard Fibre Optic Sensor; Rango De Detección Máx.:-; Corriente De Salida:50Ma; Sensor Output:Npn; Sensor, Entrada:Fiber Optic; Tensión De Alimentación Máx.:24V |Omron Industrial Automation E3XDA11S

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3X-DA11-S
  • E3X-DA11S
  • E3XDA11S.