Omron E3X-SD51 2M

Fiber amplifier, easy one button teach, one display, Giga ray LED, PNP, 2M
$ 301.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3X-SD51 2M.

Master Electronics

Datasheet12 pages21 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.32%

Supply Chain

Introduction Date2020-02-25
LTB Date2023-12-31
LTD Date2024-01-31

Descriptions

Descriptions of Omron E3X-SD51 2M provided by its distributors.

Fiber amplifier, easy one button teach, one display, Giga ray LED, PNP, 2M
Amplifier, Fiber Optic, Pnp, 2M Cable; Sensing Range Max:-; Fibre Optic Sensor Type:General Purpose; Product Range:E3X-Sd Series Rohs Compliant: Yes |Omron Industrial Automation E3XSD512M
Sensor Type = Fibre Amplifier Unit / Optical Sensor Output Type = PNP / Light Type = LED, Red / Operating Voltage Min. VDC = 10.8 / Operating Voltage Max. VDC = 26.4 / Termination Type = Cable, 2 m / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time us = 200 / Protection Rating = IP50 / Series = E3X-SD / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 10 / Length mm = 94 / Height mm = 32

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3X-SD512M
  • E3XSD512M