Omron E3SLS3C1D

Sensors - Photoelectric Sensors PCB REFLECTIVE 30mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountBrackets, Screw
Number of Pins3
Technical
Max Operating Temperature55 °C
Max Supply Voltage26.4 V
Min Operating Temperature-10 °C
Min Supply Voltage4.5 V
Operating Supply Current40 mA
Output ConfigurationDark-On
PackagingBulk
Sensing Distance29.9974 mm

Documents

Download datasheets and manufacturer documentation for Omron E3SLS3C1D.

Arrow Electronics
Datasheet8 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E3SLS3C1D.

Descriptions

Descriptions of Omron E3SLS3C1D provided by its distributors.

Sensors - Photoelectric Sensors PCB REFLECTIVE 30mm
Photoelectric Sensor NPN 3-Pin
SENS OPTO REFL 30MM PREWIRED MOD

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3S-LS3C1D

Technical Specifications

Physical
MountBrackets, Screw
Number of Pins3
Technical
Max Operating Temperature55 °C
Max Supply Voltage26.4 V
Min Operating Temperature-10 °C
Min Supply Voltage4.5 V
Operating Supply Current40 mA
Output ConfigurationDark-On
PackagingBulk
Sensing Distance29.9974 mm

Documents

Download datasheets and manufacturer documentation for Omron E3SLS3C1D.

Arrow Electronics
Datasheet8 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant