📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Omron E3S-AR11

Proximity Sensor Photoelectric Light ON/Dark ON NPN 200cm 10V to 30V 3-Pin
$ 307.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3S-AR11.

IHS

Datasheet18 pages25 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

Proximity Sensor Photoelectric Light ON/Dark ON NPN 200cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN/PNP 200cm 10V to 30V 3-Pin
Proximity Sensor Photoelectric Light ON/Dark ON NPN 700cm 10V to 30V 3-Pin

Descriptions

Descriptions of Omron E3S-AR11 provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON NPN 200cm 10V to 30V 3-Pin
PHOTOELECTRIC SENSOR, RETROREFLECTIVE, 2M RANGE, NPN LO DO, PREWIRED
PHOTOSWITCH, POL REFLEX, NPN; Sensor Input:Optical; Range, Sensing Max:2m; Voltage, Supply DC Max:30V; Connector Type:2m Lead; Current Consumption:30mA; External Depth:42.3mm; External Length / Height:22.3mm; IP Rating:IP67; Lead ;RoHS Compliant: Yes
PHOTOSWITCH, POL REFLEX, NPN; Sensing Range Max: 2m; Sensing Method: Retroreflective; Sensor Output: NPN; Product Range: -; Connection Method: Cable; Supply Voltage DC Min: 10V; Supply Voltage DC Max: 30V; Current Consumption: 3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3SAR11