Omron E3JU-R5M4-MN1

General Purpose Photoelectric Sensor

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Connector TypeConnector
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Output ConfigurationDark-On
Response Time12 ms
Sensing Distance4.99999 m

Engineering Resources

View Evaluation kits and Reference designs for Omron E3JU-R5M4-MN1.

Descriptions

Descriptions of Omron E3JU-R5M4-MN1 provided by its distributors.

General Purpose Photoelectric Sensor
Omron RETRO,5M,RELAY,MINI CON
SENSOR OPTO REFL 5M CONN MOD
Photoelectric Sensor; Sensor Input Type:Optical; Sensing Range Max:5m; Sensor Output:Relay; Switch Terminals:Connector RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3JUR5M4MN1

Technical Specifications

Technical
Connector TypeConnector
Max Operating Temperature55 °C
Min Operating Temperature-25 °C
Output ConfigurationDark-On
Response Time12 ms
Sensing Distance4.99999 m

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant