Omron E3JM-R4M4-US

Proximity Sensor Photoelectric Light ON/Dark ON Relay 400cm 12V to 240V 24V to 240V 12-Pin
Datasheet

Technical Specifications

Physical
Body MaterialABS, Plastic
Housing MaterialABS
MountBrackets, Screw
Number of Pins12
Weight130.407806 g
Technical
Connector TypeCable, Terminal Block
Max Operating Temperature55 °C
Max Supply Voltage240 V
Min Operating Temperature-25 °C
Min Supply Voltage12 V
Output ConfigurationDark-On
Output Current3 A
Power Consumption2 W
Response Time30 ms
Sensing Distance3.999992 m
TerminationTerminal Block
Dimensions
Height65 mm
Length74.9 mm
Width24.9 mm

Documents

Download datasheets and manufacturer documentation for Omron E3JM-R4M4-US.

Master Electronics
Datasheet9 pages6 years ago
element14 APAC
Datasheet10 pages9 years ago
Newark
Datasheet7 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages22 years ago
Datasheet5 pages16 years ago
Datasheet8 pages22 years ago
Arrow Electronics
Datasheet8 pages22 years ago

Inventory History

3 month trend:
+492%

Engineering Resources

View Evaluation kits and Reference designs for Omron E3JM-R4M4-US.

Related Parts

Descriptions

Descriptions of Omron E3JM-R4M4-US provided by its distributors.

Proximity Sensor Photoelectric Light ON/Dark ON Relay 400cm 12V to 240V 24V to 240V 12-Pin
12V~240V 24V~240V E3JM Series Retroreflective Cable, Terminal Block 12-Pin -25°C~55°C
Photoelectric Sensors,Univ. AC/DC,Built-in Timer,Polarized Retrofective,13.2 ft.
Switch; PREWIRED; Limit; Sealed; COMPACT; Roller PLUNGER; 1.2KG OPERATING FORCE
Sensor Photoelectric Retroreflective; Terminals; 30 ms
Sensors - Photoelectric Sensors PES REF 4M SPDT
4 m Sensing Distance Photoelectric Sensor (PES)
PHOTOELECTRIC SENSOR; Sensor Output Type:Relay; Sensing Range Max:4m; Supply Voltage DC Min:-; Supply Voltage DC Max:-; Output Current:3A; Product Range:-; Sensing Mode:Polarized Retroreflective; Sensor Housing:Rectangular RoHS Compliant: Yes
SENSOR RETROREFLECTIVE 4M RELAY

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3JMR4M4US

Technical Specifications

Physical
Body MaterialABS, Plastic
Housing MaterialABS
MountBrackets, Screw
Number of Pins12
Weight130.407806 g
Technical
Connector TypeCable, Terminal Block
Max Operating Temperature55 °C
Max Supply Voltage240 V
Min Operating Temperature-25 °C
Min Supply Voltage12 V
Output ConfigurationDark-On
Output Current3 A
Power Consumption2 W
Response Time30 ms
Sensing Distance3.999992 m
TerminationTerminal Block
Dimensions
Height65 mm
Length74.9 mm
Width24.9 mm

Documents

Download datasheets and manufacturer documentation for Omron E3JM-R4M4-US.

Master Electronics
Datasheet9 pages6 years ago
element14 APAC
Datasheet10 pages9 years ago
Newark
Datasheet7 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages22 years ago
Datasheet5 pages16 years ago
Datasheet8 pages22 years ago
Arrow Electronics
Datasheet8 pages22 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
RatingsIP66
REACH SVHCUnknown
RoHSCompliant