United Chemi-Con E36D451HPN472TEE3M

Series: U36D; Volt: 450; Cap: 4700; Dia X Length: 76X142; Packaging: Lg

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance4.7 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Tolerance50 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Height - Seated (Max)142.875 mm
Lead Pitch31.75 mm

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con E36D451HPN472TEE3M.

Related Parts

Descriptions

Descriptions of United Chemi-Con E36D451HPN472TEE3M provided by its distributors.

SERIES: U36D; VOLT: 450; CAP: 4700; DIA X LENGTH: 76X142; PACKAGING: LG
CAP ALUM 4700UF 450V SCREW
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance4.7 mF
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Tolerance50 %
Voltage Rating450 V
Voltage Rating (DC)450 V
Dimensions
Height - Seated (Max)142.875 mm
Lead Pitch31.75 mm

Compliance

Environmental Classification
RoHSCompliant