United Chemi-Con E36D101HPN103MC79M

U36D Series 10000 uF 100 V 20 % Screw Mount Can Aluminum Electrolytic Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)14.8 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current8.23 A
TerminationScrew
Test Frequency120 Hz
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter50.8 mm
Height - Seated (Max)79.375 mm
Lead Pitch22.225 mm
Length79 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con E36D101HPN103MC79M.

Future Electronics
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for United Chemi-Con E36D101HPN103MC79M.

Related Parts

Descriptions

Descriptions of United Chemi-Con E36D101HPN103MC79M provided by its distributors.

U36D Series 10000 uF 100 V 20 % Screw Mount Can Aluminum Electrolytic Capacitor
SERIES: U36D; VOLT: 100; CAP: 10000; DIA X LENGTH: 50X79; PACKAGING: LG
Cap, U36d Series, 100V, 10000Uf, 20%, Rohs

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • EUROPE CHEMI-CON
  • UNITED CHE
  • United Chemi-Con (UCC)
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con

Technical Specifications

Physical
Case/PackageRadial
MountChassis Mount
Technical
Capacitance10 mF
ESR (Equivalent Series Resistance)14.8 mΩ
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current8.23 A
TerminationScrew
Test Frequency120 Hz
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter50.8 mm
Height - Seated (Max)79.375 mm
Lead Pitch22.225 mm
Length79 mm

Documents

Download datasheets and manufacturer documentation for United Chemi-Con E36D101HPN103MC79M.

Future Electronics
Datasheet13 pages16 years ago
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant