Omron E2KC25MY110M

E2K-C25My1 W/ 10 Meter Cable |Omron Industrial Automation E2KC25MY110M
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPlastic
Number of Pins3
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Current2 mA
Operating Supply Voltage24 V
Response Frequency10 Hz
Sensing Distance24.9936 mm
Sensing MethodCapacitive
ShieldingUnshielded
TerminationCable Leads
Dimensions
Length82 mm

Engineering Resources

View Evaluation kits and Reference designs for Omron E2KC25MY110M.

Related Parts

Descriptions

Descriptions of Omron E2KC25MY110M provided by its distributors.

E2K-C25My1 W/ 10 Meter Cable |Omron Industrial Automation E2KC25MY110M
SENSOR PROX CAP 3MM-25MM CYL 10M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2K-C25MY1-10M

Technical Specifications

Physical
Body MaterialPlastic
Number of Pins3
Technical
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Operating Supply Current2 mA
Operating Supply Voltage24 V
Response Frequency10 Hz
Sensing Distance24.9936 mm
Sensing MethodCapacitive
ShieldingUnshielded
TerminationCable Leads
Dimensions
Length82 mm

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP66
RoHSCompliant