Omron E2E2-X20MD1

Switch; Pushbutton; NON-Illuminated; DPDT; SQUARE 2 SIDES GUARDED; YELLOW; Momentary
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountBrackets, DIN Rail, Panel
Number of Pins2
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Operating Supply Voltage24 V
Response Frequency100 Hz
Sensing Distance20 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current100 mA
Switching Frequency100 Hz
TerminationCable Leads
Dimensions
Length70 mm
Thread SizeM30

Documents

Download datasheets and manufacturer documentation for Omron E2E2-X20MD1.

Master Electronics
Datasheet18 pages6 years ago
Sager Electronics
Datasheet12 pages9 years ago
Datasheet8 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages14 years ago
Datasheet3 pages22 years ago
Datasheet8 pages16 years ago
Arrow Electronics
Datasheet12 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2E2-X20MD1.

Related Parts

Descriptions

Descriptions of Omron E2E2-X20MD1 provided by its distributors.

Switch; Pushbutton; NON-Illuminated; DPDT; SQUARE 2 SIDES GUARDED; YELLOW; Momentary
Sensor; 1.65 in.; 12 to 24 VDC; Unshielded; 0.1 kHz; 70 C; -25 C;
Prox Long M30,20Mm Dc2W-No 2M |Omron Industrial Automation E2E2-X20MD1
Proximity Sensor NO 2cm 10V to 30VDC 2-Pin
Proximity Sensor,Inductive,30mm,NO
SENSOR PROX INDUCTIVE 20MM CYL

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E2X20MD1

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountBrackets, DIN Rail, Panel
Number of Pins2
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Operating Supply Voltage24 V
Response Frequency100 Hz
Sensing Distance20 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current100 mA
Switching Frequency100 Hz
TerminationCable Leads
Dimensions
Length70 mm
Thread SizeM30

Documents

Download datasheets and manufacturer documentation for Omron E2E2-X20MD1.

Master Electronics
Datasheet18 pages6 years ago
Sager Electronics
Datasheet12 pages9 years ago
Datasheet8 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages14 years ago
Datasheet3 pages22 years ago
Datasheet8 pages16 years ago
Arrow Electronics
Datasheet12 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
RoHSCompliant