Omron E2EX5Y12MOMS

INDUCTIVE PROXIMITY SENSOR, 5mm, 240VAC; Sensing Range Max: 5mm; Thread Size - Metric: M18; Sensor Output: SPST-NO;...
$ 165.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EX5Y12MOMS.

Newark

Datasheet17 pages12 years ago

Descriptions

Descriptions of Omron E2EX5Y12MOMS provided by its distributors.

INDUCTIVE PROXIMITY SENSOR, 5mm, 240VAC; Sensing Range Max:5mm; Thread Size - Metric:M18; Sensor Output:SPST-NO; Supply Voltage DC Min:-;
E2E-X5Y1 2M OMS
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = Make Contact (NO) / Repeat Accuracy (%) % = 10 / Load Current mA = 300 / Switching Frequency Hz = 25 / Housing Material = Brass / Series = E2E-X / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP67 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Height mm = 29 / Length mm = 43 / Width mm = 29

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X5Y1 2M OMS