Omron E2E-X3D1-N

Inductive proximity sensor [Omron] E2E-X3D1-N Inductive proximity sensor 4547648405867
Datasheet

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountBrackets, DIN Rail, Panel
Number of Pins4
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Nominal Supply Current13 mA
Operating Supply Voltage24 V
Response Frequency1 kHz
Sensing Distance3 mm
Sensing MethodInductive
ShieldingShielded
Switching Frequency1 kHz
TerminationCable Leads
Dimensions
Height21 mm
Length47 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X3D1-N.

Electro Sonic
Datasheet35 pages4 years ago
Farnell
Datasheet36 pages14 years ago
Datasheet4 pages20 years ago
Master Electronics
Datasheet48 pages19 years ago
Datasheet35 pages5 years ago
Datasheet18 pages6 years ago
Arrow.cn
Datasheet34 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages14 years ago
Datasheet22 pages16 years ago
element14
Datasheet10 pages20 years ago
Newark
Datasheet5 pages22 years ago
DigiKey
Datasheet20 pages22 years ago

Inventory History

3 month trend:
+42.39%

Engineering Resources

View Evaluation kits and Reference designs for Omron E2E-X3D1-N.

Related Parts

Descriptions

Descriptions of Omron E2E-X3D1-N provided by its distributors.

Inductive proximity sensor [Omron] E2E-X3D1-N Inductive proximity sensor 4547648405867
Inductive Proximity Sensor,Cylindrical,3mm,NO,12-24VDC,100mA,M12 Flush,IP67
Proximity sensor, inductive, M12, shielded, 3 mm, DC, 2-wire, NO, 2 m cable
Proximity Sensor Inductive NO 3mm 10V to 30VDC 4-Pin
Proximity Sensors PROXIMITY SENS M12 NPN 12-24V
OMRON CYLINDRICAL PROXIMITY SENSOR
SENSOR PROX INDUCTIVE 3MM CYLIND
INDUCTIVE PROXIMITY SENSOR; Sensing Range Max:3mm; Thread Size - Metric:M12; Sensor Output Type:SPST-NO; Supply Voltage DC Min:10V; Supply Voltage DC Max:30V; Product Range:E2E Series; Load Current RMS Max:100mA; Supply Current:13mA RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X3D1-N.
  • E2EX3D1N

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountBrackets, DIN Rail, Panel
Number of Pins4
Technical
Max Operating Temperature70 °C
Max Supply Voltage30 V
Max Supply Voltage (DC)30 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Nominal Supply Current13 mA
Operating Supply Voltage24 V
Response Frequency1 kHz
Sensing Distance3 mm
Sensing MethodInductive
ShieldingShielded
Switching Frequency1 kHz
TerminationCable Leads
Dimensions
Height21 mm
Length47 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X3D1-N.

Electro Sonic
Datasheet35 pages4 years ago
Farnell
Datasheet36 pages14 years ago
Datasheet4 pages20 years ago
Master Electronics
Datasheet48 pages19 years ago
Datasheet35 pages5 years ago
Datasheet18 pages6 years ago
Arrow.cn
Datasheet34 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages14 years ago
Datasheet22 pages16 years ago
element14
Datasheet10 pages20 years ago
Newark
Datasheet5 pages22 years ago
DigiKey
Datasheet20 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RatingsIP67
REACH SVHCUnknown
RoHSCompliant