Omron E2E-X2F1

Sensor 0.83 in. 12 to 24 VDC 13 mA (Max.) Shielded 1.5 kHz 85 degC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
MountBrackets, DIN Rail, Panel
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage40 V
Max Supply Voltage (DC)40 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Nominal Supply Current13 mA
Operating Supply Voltage30 V
Response Frequency1.5 kHz
Sensing Distance2 mm
Sensing MethodInductive
ShieldingShielded
Switching Frequency1.5 kHz
TerminationCable Leads
Dimensions
Height21 mm
Length47 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X2F1.

Sager Electronics
Datasheet35 pages4 years ago
element14 APAC
Datasheet35 pages8 years ago
Master Electronics
Datasheet18 pages6 years ago
Electro Sonic
Datasheet8 pages11 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages14 years ago
Datasheet5 pages22 years ago
Datasheet22 pages16 years ago
element14
Datasheet10 pages20 years ago
Farnell
Datasheet1 page22 years ago
Datasheet15 pages24 years ago

Inventory History

3 month trend:
-2.65%

Engineering Resources

View Evaluation kits and Reference designs for Omron E2E-X2F1.

Related Parts

Descriptions

Descriptions of Omron E2E-X2F1 provided by its distributors.

Sensor 0.83 in. 12 to 24 VDC 13 mA (Max.) Shielded 1.5 kHz 85 degC
Counter; Screw Terminal; SPDT Out; 6 Digits; Programmable Color Display
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 4-Pin
Sensor Inductive Proximity; Barrel/Tubular; 3 Wire; PNP Output
OMRON INDUSTRIAL AUTOMATION E2E-X2F1 INDUCTIVE PROXIMITY SENSOR
Proximity Sensor N.O. PNP 2mm 12V to 24V M12 Connector
Avnet Japan
INDUCTIVE PROXIMITY SENSOR; Sensing Rang; Range Max:2mm; Thread Size - Metric:M12; Sensor Output:PNP; Supply
Sensors - Proximity Sensors PROXIMITY SENSOR
SENSOR PROX INDUCTIVE 2MM CYLIND
PROXIMITY SWITCH, PNP; Distance, sensing max:2mm; Current, load max:200mA; Output type:PNP; Thread size:M12; Voltage, supply DC min:12V; Voltage, supply DC max:24V; Temp, op. max:85°C; Temp, op. min:-40°C; Approval Bodies:UL; IP rating:IP67; Length / Height, external:38mm; Switch function type:Normally Open; Time, response:1ms

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2E-X2-F1
  • E2EX2F1
  • E2EX2F1.

Technical Specifications

Physical
Body MaterialBrass
MountBrackets, DIN Rail, Panel
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Supply Voltage40 V
Max Supply Voltage (DC)40 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Min Supply Voltage (DC)10 V
Nominal Supply Current13 mA
Operating Supply Voltage30 V
Response Frequency1.5 kHz
Sensing Distance2 mm
Sensing MethodInductive
ShieldingShielded
Switching Frequency1.5 kHz
TerminationCable Leads
Dimensions
Height21 mm
Length47 mm
Width21 mm

Documents

Download datasheets and manufacturer documentation for Omron E2E-X2F1.

Sager Electronics
Datasheet35 pages4 years ago
element14 APAC
Datasheet35 pages8 years ago
Master Electronics
Datasheet18 pages6 years ago
Electro Sonic
Datasheet8 pages11 years ago
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet36 pages14 years ago
Datasheet5 pages22 years ago
Datasheet22 pages16 years ago
element14
Datasheet10 pages20 years ago
Farnell
Datasheet1 page22 years ago
Datasheet15 pages24 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant