Omron E2A-S08KS02-M5-B2

Relay; E-mech; Gen Purp; 3PDT; Cur-rtg 10A; Ctrl-v 240AC; Vol-rtg 250/125AC/DC; 11 Pin
Datasheet

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialStainless Steel
MountPanel
Number of Pins3
Technical
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Operating Supply Current10 mA
Operating Supply Voltage24 V
Response Frequency1.5 kHz
Sensing Distance2.0066 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency1.5 kHz
TerminationConnector
Dimensions
Length27 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-S08KS02-M5-B2.

Farnell
Datasheet18 pages22 years ago
Electro Sonic
Datasheet20 pages15 years ago
Datasheet21 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago
TME
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-24.53%

Engineering Resources

View Evaluation kits and Reference designs for Omron E2A-S08KS02-M5-B2.

Related Parts

Descriptions

Descriptions of Omron E2A-S08KS02-M5-B2 provided by its distributors.

RELAY; E-MECH; GEN PURP; 3PDT; CUR-RTG 10A; CTRL-V 240AC; VOL-RTG 250/125AC/DC; 11 PIN
Proximity Sensor Inductive NC PNP 2mm 10V to 32VDC 3-Pin
INDUCTIVE PROX SENSOR, 2MM, PNP/1NC, 32V; Sensing Range Max:2mm; Thread Size - Metric:M8; Sensor Output Type:PNP / SPST-NC; Supply Voltage DC Min:10V; Supply Voltage DC Max:32V; Product Range:E2A Series RoHS Compliant: Yes
Proximity Sensor, M8 SHLD, SS, 2MM, PNP, NC, M8 CONN
Proximity Sensors M8 Srt SS Shd 2mm PN P NC M8Con
Inductive Sensor 2mm Break Contact (NC) 200mA
Proximity sensor, inductive, stainless steel, short body, M8, shielded, 2mm, DC, 3-wire, PNP-NC, M8 connector (3 pin)
SENSOR PROX INDUCTIVE 2MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AS08KS02M5B2

Technical Specifications

Physical
Body MaterialStainless Steel
Housing MaterialStainless Steel
MountPanel
Number of Pins3
Technical
Max Operating Temperature70 °C
Max Supply Voltage32 V
Min Operating Temperature-25 °C
Min Supply Voltage10 V
Operating Supply Current10 mA
Operating Supply Voltage24 V
Response Frequency1.5 kHz
Sensing Distance2.0066 mm
Sensing MethodInductive
ShieldingShielded
Switching Current200 mA
Switching Frequency1.5 kHz
TerminationConnector
Dimensions
Length27 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-S08KS02-M5-B2.

Farnell
Datasheet18 pages22 years ago
Electro Sonic
Datasheet20 pages15 years ago
Datasheet21 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago
TME
Datasheet16 pages20 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant