Omron E2A-M30KN20-WP-C2 2M

Proximity Sensor, M30 UNSH, NPB, 20MM, NPN, NC, 2M CAB | Omron Automation E2A-M30KN20-WP-C2 2M
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountFlush, Panel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Response Frequency100 Hz
Sensing Distance19.9898 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current200 mA
Switching Frequency100 Hz
TerminationCable Leads
Dimensions
Cable Length2 m
Length44 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M30KN20-WP-C2 2M.

TME
Datasheet33 pages3 years ago
Datasheet16 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2A-M30KN20-WP-C2 2M.

Related Parts

Descriptions

Descriptions of Omron E2A-M30KN20-WP-C2 2M provided by its distributors.

Proximity Sensor, M30 UNSH, NPB,20MM, NPN, NC,2M CAB | Omron Automation E2A-M30KN20-WP-C2 2M
Proximity Sensor; M18 UNSH; NPB; 16MM; NPN; NO; 5M CAB
M30 UNSHNPB20MMNPNNC2M CA E2AM30KN20WPC22M
SENSOR PROX INDUCTIVE 20MM CYL
E2A series cylindrical proximity sensors with brass bodies. Pre-wired connector. 20mm range. K: 64mm standard barrel overall length. Features and Benefits: -Safe mounting with a great sensing distance -Use high-frequency oscillations and resist heat, chemicals and water better than rectangular sensors Typical Applications: -Sensing & Instrumentation -Industrial Applications Notes: -Approved by IEC60529, EN60947-5-2 standards, water resistance IP67 -Insulation resistance is 50Mohm min at 500VDC, dielectric strength is 1000VAC at 50/60Hz

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M30KN20-WP-C22M
  • E2AM30KN20WPC22M

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountFlush, Panel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Response Frequency100 Hz
Sensing Distance19.9898 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current200 mA
Switching Frequency100 Hz
TerminationCable Leads
Dimensions
Cable Length2 m
Length44 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M30KN20-WP-C2 2M.

TME
Datasheet33 pages3 years ago
Datasheet16 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant