Omron E2A-M30KN20-WP-B2 5M

Proximity Sensor, M30 UNSH, NPB, 20MM, PNP, NC, 5M CAB | Omron Automation E2A-M30KN20-WP-B2 5M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountPanel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Response Frequency100 Hz
Sensing Distance19.9898 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current200 mA
Switching Frequency100 Hz
TerminationCable Leads
Dimensions
Length44 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M30KN20-WP-B2 5M.

RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron E2A-M30KN20-WP-B2 5M.

Related Parts

Descriptions

Descriptions of Omron E2A-M30KN20-WP-B2 5M provided by its distributors.

Proximity Sensor, M30 UNSH, NPB,20MM, PNP, NC,5M CAB | Omron Automation E2A-M30KN20-WP-B2 5M
Proximity Sensor; M18LNG; SHLD; NPB; 8MM; PNP; NO; 5M
PROXIMITY SENSOR, INDUCTIVE, NICKEL-BRASS, S
M30 UNSHNPB20MMPNPNC5M CA E2AM30KN20WPB25M
SENSOR PROX INDUCTIVE 20MM CYL
E2A series cylindrical proximity sensors with brass bodies. Pre-wired connector. 20mm range. K: 64mm standard barrel overall length. Features and Benefits: -Safe mounting with a great sensing distance -Use high-frequency oscillations and resist heat, chemicals and water better than rectangular sensors Typical Applications: -Sensing & Instrumentation -Industrial Applications Notes: -Approved by IEC60529, EN60947-5-2 standards, water resistance IP67 -Insulation resistance is 50Mohm min at 500VDC, dielectric strength is 1000VAC at 50/60Hz

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2A-M30KN20-WP-B25M
  • E2AM30KN20WPB25M

Technical Specifications

Physical
Body MaterialBrass
Housing MaterialBrass
MountPanel
Technical
Max Operating Temperature70 °C
Min Operating Temperature-40 °C
Operating Supply Voltage24 V
Response Frequency100 Hz
Sensing Distance19.9898 mm
Sensing MethodInductive
ShieldingUnshielded
Switching Current200 mA
Switching Frequency100 Hz
TerminationCable Leads
Dimensions
Length44 mm

Documents

Download datasheets and manufacturer documentation for Omron E2A-M30KN20-WP-B2 5M.

RS (Formerly Allied Electronics)
Datasheet17 pages10 years ago
Sager Electronics
Datasheet17 pages22 years ago

Compliance

Environmental Classification
RatingsIP67
RoHSCompliant