C&K Components E201SD1V3GE

Switch Toggle ON None ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
MountBrackets, Through Hole
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating7.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm
Depth11.43 mm
Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E201SD1V3GE.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E201SD1V3GE.

Related Parts

Descriptions

Descriptions of C&K Components E201SD1V3GE provided by its distributors.

Switch Toggle ON None ON DPDT Round Toggle PC Pins 7.5A 250VAC 28VDC 0.4VA PC Mount with Bracket
C&K Series-E Toggle Switch E201SD1V3GE
Toggle |C&k Components E201SD1V3GE
CoC and 2-years warranty / RFQ for pricing

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialSilver
Contact PlatingGold
MountBrackets, Through Hole
Technical
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Current Rating7.5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.7 mm
Depth11.43 mm
Length16.26 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E201SD1V3GE.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet8 pages3 years ago
Electro Sonic
Datasheet8 pages6 years ago
Datasheet8 pages9 years ago
Datasheet8 pages11 years ago
Arrow Electronics
Datasheet8 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP57, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago