Micromotors E192.12.5

Micro Motors E192.12.5 DC Motor

Submit Request for Quote

Unfortunately we do not know of any distributors for E192.12.5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-8.33%

Descriptions

Descriptions of Micromotors E192.12.5 provided by its distributors.

Micro Motors E192.12.5 DC Motor
RS APAC
Rated Power W = 20.4 / Rated Voltage VDC = 12 / Rated Current A = 1.75 / Rated Torque Nmm = 200 / Reduction Ratio = 5:1 / Rotational Speed - Load min-1 = 510 / Rotational Speed - No Load min-1 = 800 / Gearhead Type = Planetary / Shaft Length mm = 15 / Shaft Diameter mm = 8 / Housing Diameter mm = 40.5 / Termination Type = Soldering Lugs / Flange Diameter mm = 40.5 / Series = E192 Series / Length mm = 116.5

Manufacturer Aliases

Micromotors has several brands around the world that distributors may use as alternate names. Micromotors may also be known as the following names:

  • Micromotor