Ferroxcube E18/4/10/R-3C90

Ferrite Core, Planar E, 3C90
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Dimensions
Width18 mm

Documents

Download datasheets and manufacturer documentation for Ferroxcube E18/4/10/R-3C90.

Newark
Datasheet6 pages14 years ago
Datasheet47 pages19 years ago
Farnell
Datasheet2 pages26 years ago

Inventory History

3 month trend:
-8.17%

Engineering Resources

View Evaluation kits and Reference designs for Ferroxcube E18/4/10/R-3C90.

Descriptions

Descriptions of Ferroxcube E18/4/10/R-3C90 provided by its distributors.

FERRITE CORE, PLANAR E, 3C90
FERRITE CORE, PLANAR E, 3C90; Core Type: Planar E; Core Size: E18; Core Material Grade: 3C90; For Use With: -; Effective Magnetic Path Length: 20.3mm; Ae Effective Cross Section Area: 39.5mm²; Inductance Factor Al: 3.68µH; Prod

Manufacturer Aliases

Ferroxcube has several brands around the world that distributors may use as alternate names. Ferroxcube may also be known as the following names:

  • FERROXCU
  • FERROX
  • FERROXCUBE INC
  • FERROXCUBE HONG KONG LTD
  • Ferroxcube International Holding BV
  • FERROXCUBE USA
  • FERROXCUBE INTERNATIONAL HOLDING B V
  • FERROXCUBE HONG KONG LIMITED
  • Ferroxcube International
  • FERROXCUBE NETHERLANDS
  • FERROXCUBE A YAGEO COMPANY
  • FERROXCUBE (PHILIPS)
  • FERROXCUBE DEUTSCHLAND GMBH
  • FERROXCUBE USA INC
  • FERROXCUBE HONG KO
  • FERROXCUB

Part Number Aliases

This part may be known by these alternate part numbers:

  • E18/4/10/R3C90

Technical Specifications

Dimensions
Width18 mm

Documents

Download datasheets and manufacturer documentation for Ferroxcube E18/4/10/R-3C90.

Newark
Datasheet6 pages14 years ago
Datasheet47 pages19 years ago
Farnell
Datasheet2 pages26 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago