C&K Components E101MD1ABE

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Body MaterialGlass, Nylon
Contact MaterialGold
Contact PlatingGold
MountBrackets, PCB, Through Hole
Technical
Contact Resistance10 mΩ
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions3
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length7.62 mm
Depth27.51 mm
Height6.86 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E101MD1ABE.

element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages0 years ago
Electro Sonic
Datasheet8 pages6 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Datasheet6 pages16 years ago
Newark
Datasheet7 pages0 years ago
Sager Electronics
Datasheet8 pages3 years ago
_legacy Avnet
Datasheet8 pages13 years ago
Verical
Datasheet8 pages15 years ago
Farnell
Datasheet12 pages20 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+17.92%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components E101MD1ABE.

Related Parts

Descriptions

Descriptions of C&K Components E101MD1ABE provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Toggle Switch, Spdt, On-On, Latched, 0.02A, 20Vdc, Solder Terminal, Toggle Actuator, Through
E101 Series Mini SPDT On-None-On 7.5 A Right Angle Mini Toggle Switch
Switch; Panel Mount; lt10 Milliohms (Typ.) @ 100 mA; 10^9 Ohms (Min.); Epoxy
Toggle Switch; Switch Operation:On-None-On; Circuitry:SPDT; Contact Current Max:7.5A; Current Rating:7.5A; Leaded Process Compatible:Yes; Mounting Type:PCB; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SWITCH, PCB, SPDT; Contact Configuration:SPDT; Switch Operation:On-On; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Switch Terminals:Through Hole; Actuator Style:Lever; Switch Mounting:PCB; Actuation Type:Lever; Bush Diameter:6.22mm; Bush Thread Length:7.31mm; Contact Configuration:SPDT; Contact Material:Gold; Contact Resistance:10mohm; Contact Voltage AC Max:20V; Contact Voltage AC Nom:20V; Contact Voltage DC Max:20V; Contact Voltage DC Nom:20V; External Depth:12.7mm; External Length / Height:6.86mm; External Width:12.7mm; Height:6.86mm; Lever Length:7.0mm; No. of Mechanical Operations:40000; No. of Poles:1; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Series:E; Switch Operation:On-On; Switching Power Max:0.4VA; Terminal Type:Through Hole

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Body MaterialGlass, Nylon
Contact MaterialGold
Contact PlatingGold
MountBrackets, PCB, Through Hole
Technical
Contact Resistance10 mΩ
Current Rating7.5 A
Electrical Life40 kcycles
Illumination TypeIlluminated, Non-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions3
OrientationRight Angle
Power Rating400 mW
Switch FunctionOn-On
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length7.62 mm
Depth27.51 mm
Height6.86 mm
Length12.7 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for C&K Components E101MD1ABE.

element14 APAC
Datasheet8 pages8 years ago
Datasheet8 pages0 years ago
Electro Sonic
Datasheet8 pages6 years ago
Future Electronics
Datasheet8 pages11 years ago
Datasheet8 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages9 years ago
Datasheet6 pages16 years ago
Newark
Datasheet7 pages0 years ago
Sager Electronics
Datasheet8 pages3 years ago
_legacy Avnet
Datasheet8 pages13 years ago
Verical
Datasheet8 pages15 years ago
Farnell
Datasheet12 pages20 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
Radiation HardeningNo
RatingsIP57, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago