HIROSE ELECTRIC E.FL-LR-SMT(10)

Compact, Low Profile Smt Coaxial Connector |Hirose(Hrs) E.FL-LR-SMT(10)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Impedance50 Ω
Max Frequency2 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
OrientationRight Angle

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC E.FL-LR-SMT(10).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-1.05%

Alternate Parts

Price @ 1000
$ 1.151
$ 1.5
$ 1.5
Stock
58,278
300
300
Authorized Distributors
5
5
5
Connector Type
Receptacle
Receptacle
Receptacle
Gender
-
-
-
Impedance
50 Ω
50 Ω
50 Ω
Mount
-
-
-
Frequency
-
-
-
Termination
-
-
-
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Gold, Silver
Gold, Silver
Contact Material
-
-
-
Dielectric Material
-
-
-
Housing Color
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC E.FL-LR-SMT(10).

Descriptions

Descriptions of HIROSE ELECTRIC E.FL-LR-SMT(10) provided by its distributors.

Compact, Low Profile Smt Coaxial Connector |Hirose(Hrs) E.FL-LR-SMT(10)
DC to 2GHz 3.2mm Mated Height Miniature Low Profile SMT Coaxial, 2.0 GHz, -40 to 90 ℃, RoHS
Hirose SCT
SMT Small Coaxial Connector, E.FL Series
RF Connectors / Coaxial Connectors
Conn E.FL RCP 0Hz to 2GHz 50Ohm Solder RA SMD Gold
Female, Board Mount, Surface Mount Terminal, Receptacle

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Impedance50 Ω
Max Frequency2 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
OrientationRight Angle

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC E.FL-LR-SMT(10).

Hirose SCT
Technical Drawing1 page9 years ago
Datasheet4 pages7 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant