Elna DVL-5R5D224T-R5

Supercapacitors / Ultracapacitors .22F 5.5V -20+80% 12.5 x 10.5mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 mF
ESR (Equivalent Series Resistance)45 Ω
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Tolerance80 %
Voltage Rating5.5 V
Dimensions
Height - Seated (Max)10.4902 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Elna DVL-5R5D224T-R5.

Future Electronics
Datasheet220 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Elna DVL-5R5D224T-R5.

Descriptions

Descriptions of Elna DVL-5R5D224T-R5 provided by its distributors.

Supercapacitors / Ultracapacitors .22F 5.5V -20+80% 12.5 x 10.5mm
CAP 220MF -20% +80% 5.5V SMD
CAP SUPER 0.22F 5.5V SMD

Manufacturer Aliases

Elna has several brands around the world that distributors may use as alternate names. Elna may also be known as the following names:

  • Elna America
  • ELNA AMERICA INC
  • ELP
  • ELN
  • ELNA COMPONENTS
  • ELNA CO LTD
  • ELNA AMER
  • ELNA AMERICA INC (VA)
  • Elna Group Inc
  • ELNA-LELON

Technical Specifications

Physical
Case/PackageRadial
MountSurface Mount
Technical
Capacitance220 mF
ESR (Equivalent Series Resistance)45 Ω
Life (Hours)1000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Tolerance80 %
Voltage Rating5.5 V
Dimensions
Height - Seated (Max)10.4902 mm
Length10.5 mm

Documents

Download datasheets and manufacturer documentation for Elna DVL-5R5D224T-R5.

Future Electronics
Datasheet220 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant