📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

EBM-Papst DV4114N

DC Fan Axial Ball Bearing 24V 16V to 30V 161.9CFM 61dB 119 X 119 X 38mm
$ 88.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EBM-Papst DV4114N.

IHS

Datasheet4 pages9 years ago

TME

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+25.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

EBM-Papst4184NXHH
DC axial fan, 24 V, 119 x 119 x 38 mm, 249.9 m³/h, 60 dB, ball bearing, ebm-papst, 4184 NXHH
EBM-Papst4114NH3
DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 182.4CFM, 19.5W, 65dBA, 6000RPM, Ball
EBM-Papst4414FNN
DC axial fan, 24 V, 119 x 119 x 25 mm, 200 m³/h, 52 dB, ball bearing, ebm-papst, 4414 FNN

Descriptions

Descriptions of EBM-Papst DV4114N provided by its distributors.

DC Fan Axial Ball Bearing 24V 16V to 30V 161.9CFM 61dB 119 X 119 X 38mm
FAN, 119X119X38mm, 24VDC; Supply Voltage:24V; Current Type:DC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:61dBA; Flow Rate
Axial Fan, 119Mm, 24Vdc; Rango De Producto:Serie Dv4100; Tensión De Alimentación:24Vdc; Tamaño Del Marco Del Ventilador:119Mm; Profundidad Externa:38Mm; Rango De Flujo - Imperial:161.9Cu.ft/Min; Rango De Flujo - Métrico:280M³/H |Ebm-Papst DV4114N
Axial Fan Power consumption: 20.5 W Temperature range: -20 ... 65 °C Voltage: 16...30 VDC Weight: 375 g Bearing: Ball Bearing Fan type: Diagonal Fan Termination: Stranded Wire 2-Pin Connecting cable: 310 mm Power consumption max.: 20.5 W Rated voltage: 24 VDC Revolution speed: 6000 rpm

Manufacturer Aliases

EBM-Papst has several brands around the world that distributors may use as alternate names. EBM-Papst may also be known as the following names:

  • PAPST
  • ebm-papst Inc
  • EBM
  • EBM-Papst Industries Inc
  • PAP
  • EBM INDUSTRIES
  • EBM PABST
  • EBMPAP
  • EBM-PAPST MULFINGEN GMBH & CO KG
  • EBM INDUSTRIES INC
  • EBMPAPS
  • EBMP
  • Ebm-Papst Industries
  • Papst Fan
  • PAMOTOR/EBM PAPST
  • EBM PAPST / PARTNER STOCK
  • Papst/Ebm Fans
  • PABST
  • PAPST/ AT&T
  • EBMPAPSTINCORPORATED
  • EBM-PAPST ST GEORGEN & CO KG
  • ebm-papst St Georgen GmbH & Co KG
  • EMB PAPST
  • Papst Fans (Pamotor)
  • OBMPAPST
  • EBM
  • Papst

Part Number Aliases

This part may be known by these alternate part numbers:

  • DV 4114 N
  • DV4114N..