TE Connectivity / DEUTSCH DTS20W21-11SB

DEUTSCH DTS20W21-11SB Circular Connector, DTS Series, MIL-DTL-38999 Series III Equivalent, Wall Mount Receptacle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating23 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts11
Number of Positions11
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTS20W21-11SB.

Newark
Datasheet24 pages0 years ago
Datasheet20 pages16 years ago
Farnell
Datasheet6 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / DEUTSCH DTS20W21-11SB.

Related Parts

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTS20W21-11SB provided by its distributors.

DEUTSCH DTS20W21-11SB Circular Connector, DTS Series, MIL-DTL-38999 Series III Equivalent, Wall Mount Receptacle
Conn Circular SKT 11 POS ST Flange Mount 11 Terminal 1 Port
Circular Connector, Receptacle, 21-11, Panel
Electrical Connector Cylindrical
CONN D38999 CIRC SKT 11 POS CRMP ST WALL MNT 11TERM

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH/TE CONNECTIVITY
  • TE DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • TE CONNECTIVITY DEUTSCH ICT CONNECTORS
  • Deutsch/TE
  • TE CNTY DEUTSCH COM
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • DEUTSCH
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS
  • DEUTSCH RELAYS
  • TE Conectivity / DEUTSCH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTS 20 W 21-11 SB

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeCircular, Receptacle
Current Rating23 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature175 °C
Min Operating Temperature-65 °C
Number of Contacts11
Number of Positions11
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTS20W21-11SB.

Newark
Datasheet24 pages0 years ago
Datasheet20 pages16 years ago
Farnell
Datasheet6 pages22 years ago

Compliance

Environmental Classification
RatingsEnvironment Resistant
REACH SVHCUnknown
RoHSCompliant