Coilcraft DT3316P-473MLB

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft DT3316P-473MLB.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 1.42
Stock
1,769
10,576
Authorized Distributors
0
1
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Descriptions

Descriptions of Coilcraft DT3316P-473MLB provided by its distributors.

General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 5137
Power inductor, shielded, 20% tol, SMT, RoHS

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT3316P473MLB