TDK-Lambda DT150PW120C

Power Supply, AC-DC, 12V, 11.7A, 90-264V In, Enclosed, Desktop, PFC, DT100/150-C Series
Obsolete
Datasheet

Technical Specifications

Physical
MountDesktop
Weight771.107029 g
Technical
Connector TypePower
Current - Output 111.67 A
Efficiency87 %
Input Current2.5 mA
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature40 °C
Max Output Current11.67 A
Max Output Power150 W
Max Power Dissipation150 W
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current11.67 A
Output Power140 W
Output TypeFixed
Output Voltage12 V
Power Rating140 W
Schedule B8504409530
Voltage - Output 112 V
Dimensions
Cable Length1.05 m
Cord Length1.050036 m
Depth85 mm
Height43.942 mm
Length170 mm
Width85.09 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda DT150PW120C.

Sager Power Systems
Datasheet2 pages12 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
element14
Datasheet2 pages13 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda DT150PW120C.

Related Parts

Descriptions

Descriptions of TDK-Lambda DT150PW120C provided by its distributors.

Power Supply,AC-DC,12V,11.7A,90-264V In,Enclosed,Desktop,PFC,DT100/150-C Series
Ac-Dc Converter, External Plug In, 1 O/p, 150W, 12V; Power Supply Approvals:ite; No. Of Outputs:1 Output; Output Power Max:150W; Output Voltage - Output 1:12V; Output Current - Output 1:11.67A; Output Voltage - Output 2:- Rohs Compliant: Yes
POWER ADAPTER,DESK TOP,12V,11.67A,140W; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:11.67A; Output Power Max:150W; Output Connector:4 Pin; SVHC:No SVHC (19-Dec-2012); Applications:Industrial, Telecom; Output Current:11.67A; Output Voltage:12V; Power Rating:140W

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DT150PW120C.

Technical Specifications

Physical
MountDesktop
Weight771.107029 g
Technical
Connector TypePower
Current - Output 111.67 A
Efficiency87 %
Input Current2.5 mA
Max Input Voltage264 V
Max Input Voltage (AC)264 V
Max Operating Temperature40 °C
Max Output Current11.67 A
Max Output Power150 W
Max Power Dissipation150 W
Min Input Voltage90 V
Min Input Voltage (AC)90 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current11.67 A
Output Power140 W
Output TypeFixed
Output Voltage12 V
Power Rating140 W
Schedule B8504409530
Voltage - Output 112 V
Dimensions
Cable Length1.05 m
Cord Length1.050036 m
Depth85 mm
Height43.942 mm
Length170 mm
Width85.09 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda DT150PW120C.

Sager Power Systems
Datasheet2 pages12 years ago
Datasheet2 pages8 years ago
element14 APAC
Datasheet3 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages14 years ago
Datasheet2 pages12 years ago
Datasheet2 pages12 years ago
element14
Datasheet2 pages13 years ago

Compliance

Environmental Classification
ApprovalsEN, IEC, UL
REACH SVHCNo SVHC
RoHSCompliant